1-1879125-3

Heilind Number:AMP1-1879125-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879125-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 56R2 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879125-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:56.2 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879125-3

Detailed Description

Enhance your precision resistor needs with our RN 0402 56R2 model, boasting a resistance of 56.2 Ω with a tolerance of .1%. Designed for optimal performance, this thin film resistor guarantees accuracy with a low temperature coefficient of 10PPM. Its compact 0402 size and surface mount termination make it ideal for space-constrained applications, while its rated voltage of 25 V and power rating of .063 W ensure reliable operation. RoHS compliance further underscores our commitment to quality and sustainability. Elevate your electronic designs with this essential component.