1-1879126-4

Heilind Number:AMP1-1879126-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879126-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 124R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879126-4
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:124 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879126-4

Detailed Description

Enhance your electronic projects with precision and reliability using this RN 0402 124Ω resistor. Boasting a tolerance of .1% and a low temperature coefficient of 10PPM, it ensures accurate performance even in demanding applications. With a power rating of .063W and a rated voltage of 25V, this surface-mount resistor is suitable for various circuit designs. Its thin film construction guarantees consistent and stable operation, while the solder termination type facilitates easy installation. Measuring just 1 x .5 x .3 mm, it's compact yet durable, making it a versatile component for your engineering needs.