| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879126-7 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 127 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879126-7 |
1-1879126-7
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0402 surface mount resistor. Measuring just 1 x .5 x .3 mm, it boasts a slim profile suitable for compact designs. With a resistance of 127 Ω and a tolerance of .1%, it ensures accurate performance. The thin film element construction guarantees reliability, while the solder termination type simplifies installation. Operating at a rated voltage of 25 V and a power rating of .063 W, it's ideal for a variety of applications. Each reel contains 1,000 pieces, making it convenient for bulk usage. Upgrade your circuitry with this high-quality component.

