| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879128-0 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 590 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879128-0 |
1-1879128-0
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RN 0402 590R 0.1% 10PPM CUT LENGTH resistor. Measuring 1 x .5 x .3 mm and offering a resistance of 590 Ω, this surface mount component is designed for reliable performance in compact devices. With a power rating of .063 W and a rated voltage of 25 V, it ensures stability under varying operational conditions. The thin film element and solder termination guarantee high accuracy and easy installation. RoHS compliance further underscores our commitment to quality and environmental responsibility. Upgrade your circuitry with this essential component, suitable for a wide range of applications.

