| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879128-3 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 604 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879128-3 |
1-1879128-3
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this RN 0402 thin film resistor. Featuring a resistance of 604 ohms with a tolerance of 0.1%, this 0.063 W component ensures accurate performance in your electronic designs. Its surface mount termination type and compact 1 x 0.5 x 0.3 mm dimensions make it easy to integrate into your PCB layout. With a rated voltage of 25 V and a low temperature coefficient of 10PPM, it guarantees stable operation even in demanding environments. Perfect for applications requiring high precision, this resistor is a vital component in any electronics toolkit.

