| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879128-9 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 634 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879128-9 |
1-1879128-9
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with our RN 0402 surface mount resistor. Measuring at just 1 x .5 x .3 mm, this thin film resistor offers a compact solution without compromising on performance. With a resistance of 634 Ω and a tolerance of .1%, it ensures accurate and stable operation. The power rating of .063 W and rated voltage of 25 V make it suitable for a wide range of applications. Featuring solder termination and RoHS compliance, it's easy to integrate into your designs while meeting environmental standards. Trust in the quality of our Surface Mount Resistors for consistent and efficient circuitry.

