| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879129-6 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.37 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879129-6 |
1-1879129-6
Specifications
Detailed Description
Enhance precision in your electronic projects with the RN 0402 Thin Film Precision Resistor. This compact 0402 size resistor, measuring 1 x .5 x .3 mm, offers a resistance of 1.37 KΩ with a tight tolerance of .1%. Designed for surface mount applications, it ensures reliable performance with a power rating of .063 W and a rated voltage of 25 V. The solder termination type facilitates easy installation, making it ideal for various circuit designs. Compliant with RoHS standards, this resistor from our Surface Mount Resistors range guarantees both quality and environmental responsibility in one. Upgrade your components with this essential for precise and efficient electronic systems.

