| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879130-1 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.87 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879130-1 |
1-1879130-1
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0402 2K87 0.1% 10PPM 1K RL resistor. Designed for surface mount applications, this thin film element offers a resistance of 2.87 KΩ with a tolerance of .1%. Operating at a rated voltage of 25 V and a power rating of .063 W, it ensures reliable performance. Its compact dimensions of 1 x .5 x .3 mm make it suitable for space-constrained designs. With solder termination and compliance with RoHS standards, it's a dependable choice for demanding environments.

