1-1879130-3

Heilind Number:AMP1-1879130-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879130-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 2K94 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879130-3
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:2.94 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879130-3

Detailed Description

Enhance your electronic projects with our precision resistor, featuring a resistance of 2.94 KΩ with a tolerance of .1%. Designed for utmost accuracy, this thin film resistor guarantees reliable performance with a low power rating of .063 W. Its compact 0402 size, along with surface mount termination, ensures easy integration onto your circuit boards. With a rated voltage of 25 V and a low temperature coefficient of 10PPM, this resistor is ideal for applications requiring stability and precision. Trust in our Surface Mount Resistors to elevate the functionality of your devices.