| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879130-4 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.94 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879130-4 |
1-1879130-4
Specifications
Detailed Description
Enhance your electronic projects with our RN 0402 precision resistor. Measuring just 1 x 0.5 x 0.3 mm, this surface mount resistor offers a compact solution without compromising on performance. With a resistance of 2.94 KΩ and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element construction guarantees precision, while the solder termination type simplifies installation. Rated for 25V and with a power rating of 0.063W, it's suitable for a wide range of applications. Trust in the quality of our surface mount resistors for your next project.

