| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879130-6 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 3.01 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879130-6 |
1-1879130-6
Specifications
Detailed Description
Enhance circuit precision with this cutting-edge RN 0402 thin film precision resistor. Boasting a low tolerance of 0.1% and a resistance of 3.01 KΩ, it ensures accurate performance in demanding applications. With a power rating of .063 W and a rated voltage of 25 V, this component delivers reliable operation. Its compact 0402 size and surface mount termination make it easy to integrate onto PCBs. Crafted for quality and performance, it complies with RoHS standards, offering a sustainable solution for your electronic projects. Elevate your designs with the exceptional performance of this precision resistor.

