| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879130-9 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 3.09 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879130-9 |
1-1879130-9
Specifications
Detailed Description
Enhance precision in your electronic projects with this cutting-edge RN 0402 3K09 0.1% 10PPM CUT LE resistor. Measuring just 1 x .5 x .3 mm, it boasts a slim profile while offering a power rating of .063 W and a resistance of 3.09 KΩ, making it ideal for applications requiring accuracy and reliability. With a tolerance of .1% and rated voltage of 25 V, this surface mount resistor ensures stable performance in various circuit configurations. Its solder termination style and thin film element type guarantee secure installation and efficient operation. Trust in its quality, as it complies with RoHS standards, meeting environmental guidelines. Upgrade your system with this Surface Mount Resistor today.

