| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879131-3 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 6.49 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879131-3 |
1-1879131-3
Specifications
Detailed Description
Enhance your precision resistor needs with this cutting-edge component. Measuring at 0402 in size, it boasts a power rating of .063 W and a resistance of 6.49 KΩ with a remarkable tolerance of .1%. Operating at a rated voltage of 25 V, it guarantees reliable performance. Its surface mount termination type and thin film element make for easy and efficient installation. RoHS compliance ensures environmental responsibility. Perfect for a variety of applications, this resistor is a must-have in your electronic projects.

