| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879132-3 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 14.3 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879132-3 |
1-1879132-3
Specifications
Detailed Description
Discover the precision and reliability of our RN 0402 14K3 0.1% 10PPM CUT LENGTH resistor, perfect for your electronic projects. With a resistance of 14.3 KΩ and a power rating of .063 W, it ensures stable performance in a compact 0402 size. The thin film element and solder termination guarantee high-quality connections, while the .1% tolerance and 25 V rated voltage provide accurate and efficient operation. Ideal for surface mount applications, this resistor is a must-have for any electronics enthusiast or professional. Trust in its performance and enhance your projects with ease.

