| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879132-4 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 14.3 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879132-4 |
1-1879132-4
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0402 14K3 0.1% 10PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, it boasts a thin film element type and solder termination for seamless integration onto your circuit board. With a resistance of 14.3 KΩ and a tolerance of .1%, this component ensures accurate performance. Rated for 25 V and with a power rating of .063 W, it is ideal for applications where precision is key. Its surface mount mounting style makes installation a breeze, with two terminations for secure connectivity. Upgrade your designs with this high-quality resistor, a must-have in any electronics toolkit.

