| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879133-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 976 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879133-0 |
1-1879133-0
Specifications
Detailed Description
Enhance circuit precision with this RN 0603 surface mount resistor, boasting a resistance of 976 ohms with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Designed for high-performance applications, this thin film resistor ensures accurate and stable operation, even in demanding environments. With a power rating of .063W and a rated voltage of 50V, it guarantees reliable performance. The compact 0603 size and solder termination make it easy to integrate onto PCBs, and its RoHS compliance aligns with environmental regulations. Perfect for use in a variety of electronic devices, this precision resistor is a crucial component for achieving optimal circuit functionality.

