| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879133-1 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.02 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879133-1 |
1-1879133-1
Specifications
Detailed Description
Enhance circuit precision with our thin film RN 0603 1K02 0.1% 10PPM 1K RL resistor. This surface mount component, with a resistance of 1.02 KΩ and a power rating of .063 W, ensures reliable performance in various electronic applications. Operating at a rated voltage of 50 V, it guarantees stable functionality. With solder termination and a compact size of 1.55 x .8 x .45 mm, it facilitates easy installation on PCBs. Ideal for demanding environments, this precision resistor, with a tolerance of .1% and RoHS compliance, meets industry standards for quality and environmental responsibility. Upgrade your designs with this essential component for optimal circuit performance.

