| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879133-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.05 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879133-2 |
1-1879133-2
Specifications
Detailed Description
Enhance precision in your electronic projects with our RN 0603 1K05 0.1% 10PPM 1K RL resistor. This surface-mount component boasts a resistance of 1.05 KΩ with a power rating of .063 W, ensuring reliable performance in a compact 0603 package. Its thin film element and solder termination type make it suitable for a wide range of applications, while its low tolerance of .1% and rated voltage of 50 V guarantee accurate operation. Trust in the quality of our precision resistor for your circuit design needs.

