| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879133-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.07 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879133-3 |
1-1879133-3
Specifications
Detailed Description
Enhance circuit performance with our precision RN 0603 thin film resistor, designed for high-accuracy applications. This surface mount component boasts a resistance of 1.07 KΩ with a tight tolerance of .1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 50 V and a power rating of .063 W, it ensures reliable performance in a compact 0603 size. With solder termination and RoHS compliance, it's suitable for environmentally conscious assembly processes. Trust in its quality for your electronic projects.

