| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879133-6 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.18 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879133-6 |
1-1879133-6
Specifications
Detailed Description
Enhance circuit performance with our precision 0603 thin film resistor, designed for optimal accuracy and stability in electronic applications. This solder-type resistor features a resistance of 1.18 KΩ with a tight tolerance of 0.1%, ensuring reliable performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it meets the demands of various circuit designs. With surface mount mounting style and compact dimensions of 1.55 x .8 x .45 mm, it offers easy integration onto PCBs. Trust in our high-quality Surface Mount Resistors for your precision resistor needs. Please note that this product is not RoHS compliant.

