| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879133-8 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.24 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879133-8 |
1-1879133-8
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 thin film resistor. Featuring a resistance of 1.24 KΩ with a tolerance of .1%, it ensures accurate performance in demanding applications. The surface mount design, measuring 1.55 x .8 x .45 mm, offers easy integration onto PCBs. With a power rating of .063 W and a rated voltage of 50 V, it guarantees reliable operation. RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality of our Surface Mount Resistors for optimal performance in your circuits.

