| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879134-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 12.1 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879134-0 |
1-1879134-0
Specifications
Detailed Description
Enhance your electronic projects with precision and reliability using this RN 0603 chip resistor. With a resistance of 12.1 KΩ and a tolerance of .1%, it ensures accurate performance in various applications. The thin film element technology guarantees high precision, while the low power rating of .063 W and rated voltage of 50 V make it suitable for delicate circuitry. Designed for easy installation, this solder termination resistor is surface mountable, with dimensions of 1.55 x .8 x .45 mm. It complies with RoHS standards and is part of our trusted Surface Mount Resistors product line. Upgrade your designs with this essential component for optimal performance.

