| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879134-1 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 12.4 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879134-1 |
1-1879134-1
Specifications
Detailed Description
Enhance circuit precision with this high-quality 0603-size thin film resistor. Featuring a resistance of 12.4 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate performance in demanding applications. This surface mount resistor, with a power rating of .063 W and a rated voltage of 50 V, is suitable for a wide range of electronic systems. Its compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained PCB layouts. With solder termination and RoHS compliance, it aligns with modern environmental standards. Trust in its reliability, with precision engineering for consistent results.

