| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879134-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 13 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879134-3 |
1-1879134-3
Specifications
Detailed Description
Enhance your electronic projects with our precision RN 0603 13K 0.1% 10PPM 1K RL resistor. This high-quality surface mount component boasts a resistance of 13 KΩ, ensuring reliable performance in a variety of applications. With a power rating of .063 W and a rated voltage of 50 V, it offers excellent durability and efficiency. The thin film element and solder termination type make for easy installation, while the .1% tolerance guarantees accurate resistance values. Measuring just 1.55 x .8 x .45 mm, it's compact yet powerful. Trust in our Surface Mount Resistors for superior quality and performance.

