| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879134-5 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 13.7 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879134-5 |
1-1879134-5
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, designed for optimal performance in a variety of applications. With a resistance of 13.7 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element type guarantees high precision, while the surface mount mounting style offers easy installation. Rated for a power of .063 W and a voltage of 50 V, this resistor is suitable for a wide range of circuit designs. Its compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained environments. Trust in the quality and performance of this component for your next project.

