| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879135-1 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 133 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879135-1 |
1-1879135-1
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 surface mount resistor. Measuring at a compact 1.55 x 0.8 x 0.45 mm, it offers a resistance of 133 KΩ with a tolerance of 0.1%. Designed with a thin film element, it ensures reliable performance with a power rating of 0.063 W and a low temperature coefficient of 10PPM. Suitable for various applications, this resistor is rated for up to 50 V and features solder termination for easy integration onto your PCB. RoHS compliant, it meets environmental standards while providing consistent and accurate resistance in a surface mount package. Ideal for use in precision circuits, it is a valuable component for your electronic designs.

