| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879135-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 137 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879135-2 |
1-1879135-2
Specifications
Detailed Description
Enhance precision in your electronic assemblies with this cutting-edge chip resistor. Measuring at 0603 in size, it boasts a resistance of 137 KΩ with a tolerance of just 0.1%. The thin film element ensures high accuracy, while its low power rating of .063 W and rated voltage of 50 V make it suitable for a wide range of applications. Designed for convenient surface mount installation, this resistor guarantees reliable performance in compact spaces. With RoHS compliance, it meets the latest environmental standards, making it a sustainable choice for your projects. Elevate your circuitry with the unparalleled quality of this surface mount resistor.

