| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879135-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 140 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879135-3 |
1-1879135-3
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 140K 0.1% resistor. With a power rating of .063 W and a tolerance of .1%, this thin film resistor guarantees accurate performance. Its compact 0603 size and surface mount termination make it easy to integrate onto your circuit board. Operating at a rated voltage of 50 V, it's suitable for a wide range of applications. Trust in its high-quality construction for reliable and consistent results.

