| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879135-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 143 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879135-4 |
1-1879135-4
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RN 0603 Thin Film Precision Resistor. With a resistance of 143 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is suitable for various electronic devices. Measuring 1.55 x .8 x .45 mm, it offers a compact solution for space-constrained designs. Featuring solder termination and a robust construction, it guarantees reliable connectivity and durability. Trust in its 10PPM stability and high-quality performance for your next project.

