| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879135-6 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879135-6 |
1-1879135-6
Specifications
Detailed Description
Enhance your electronic projects with this RN 0603 Precision Resistor. Featuring a resistance of 150 KΩ with a tolerance of 0.1%, this thin film resistor ensures precise and reliable performance. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for a range of applications. Designed for surface mount installation, it offers easy integration onto circuit boards. Measuring 1.55 x .8 x .45 mm, it is compact yet powerful. Trust in its high-quality construction and low temperature coefficient of 10PPM for consistent operation. Perfect for demanding environments, this resistor is a valuable component for your electronic endeavors.

