| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879135-8 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 158 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879135-8 |
1-1879135-8
Specifications
Detailed Description
Enhance your precision circuitry with this RN 0603 thin film resistor. With a resistance of 158 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of 0.063 W and a rated voltage of 50 V, this surface mount resistor is reliable and efficient. Measuring just 1.55 x 0.8 x 0.45 mm, it's perfect for compact designs. Featuring solder termination and RoHS compliance, it meets industry standards for environmental responsibility. Upgrade your electronics with this high-quality component for consistent and precise resistance in every connection.

