| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879135-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 162 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879135-9 |
1-1879135-9
Specifications
Detailed Description
Enhance your electronic projects with our RN 0603 precision resistor, boasting a 162 KΩ resistance with a tight tolerance of 0.1%. This thin film resistor guarantees reliable performance with a low power rating of .063 W and a rated voltage of 50 V, making it ideal for precision applications. Featuring surface mount termination for easy installation, its compact 0603 size (1.55 x .8 x .45 mm) ensures compatibility with various circuit designs. Manufactured with high-quality materials, this resistor offers exceptional stability and accuracy, meeting the demands of even the most intricate electronic systems. Upgrade your components with this essential piece from our Surface Mount Resistors collection.

