| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879136-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 20 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879136-9 |
1-1879136-9
Specifications
Detailed Description
Enhance your electronic projects with precision and reliability using our RN 0603 20Ω thin film resistor. Designed for surface mount applications, this resistor offers a power rating of .063 W and a tolerance of .1%, ensuring consistent performance. With a rated voltage of 50 V and a low temperature coefficient of 10PPM, it provides stable operation in various environments. Its compact 0603 size and solder termination make it easy to install, while the two terminations ensure secure connectivity. Trust in the quality of our Surface Mount Resistors for your next project.

