| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879138-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.91 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879138-0 |
1-1879138-0
Specifications
Detailed Description
Enhance your electronic projects with our precision 0603 surface mount resistor, featuring a resistance of 1.91 KΩ and a tolerance of 0.1%. This thin film resistor is designed for optimal performance, with a power rating of 0.063 W and a rated voltage of 50 V. Its compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained applications. With solder termination and a temperature coefficient of 10PPM, this component ensures reliable and accurate operation. Upgrade your circuit design with this high-quality resistor, perfect for a wide range of industrial and electronic applications.

