1-1879138-3

Heilind Number:AMP1-1879138-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879138-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 2K1 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879138-3
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:2.1 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879138-3

Detailed Description

Enhance precision in your electronic projects with this thin film precision resistor. Measuring 1.55 x .8 x .45 mm in size, it boasts a resistance of 2.1 KΩ with a tolerance of .1%. Ideal for applications requiring accuracy, it offers a power rating of .063 W and a rated voltage of 50 V. With surface mount termination and a mounting style for easy installation, this resistor is a reliable choice for maintaining stable and efficient circuit performance.