| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879138-7 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.32 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879138-7 |
1-1879138-7
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this 0603 surface mount resistor. Featuring a resistance of 2.32 KΩ with a tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. With solder termination and compact dimensions of 1.55 x .8 x .45 mm, it is easy to install on PCBs. Trust in its 10PPM stability and 5K RL for reliable and consistent operation. Made with RoHS compliant materials, it is environmentally friendly. Upgrade your designs with this essential component.

