| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879203-2 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 34 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .05% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879203-2 |
1-1879203-2
Specifications
Detailed Description
Enhance precision in your circuitry with this high-quality RN 1206 34K 0.05% 10PPM 5K RL resistor. Designed for surface mount installation, this thin film element offers a resistance of 34 KΩ with a tolerance of .05%. With a power rating of .125 W and a rated voltage of 150 V, it ensures reliable performance in various applications. Its compact 1206 size and solder termination make it easy to integrate, while RoHS compliance underscores its environmental responsibility. Trust in the accuracy and durability of this surface mount resistor for your electronic projects.

