CPF0402B24RE1

Heilind Number:AMP1-1879208-0
Manufacturer:TE Connectivity
Manufacturer Number:CPF0402B24RE1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 24R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0402B24RE1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:24 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879208-0

Detailed Description

Enhance the precision of your electronic circuitry with our CPF 0402 24R 0.1% 25PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm in size, this surface mount component offers a power rating of .063 W and a resistance value of 24 Ω, ensuring reliable performance under a rated voltage of 25 V. Crafted with thin film technology, it guarantees a tolerance of .1% for accurate signal processing. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in our Surface Mount Resistors for high-quality, efficient solutions in your projects.