1-1879208-1

Heilind Number:AMP1-1879208-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879208-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 27R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879208-1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:27 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879208-1

Detailed Description

Enhance circuit precision with our CPF 0402 27R 0.1% 25PPM 1K RL resistor. This high-quality component offers a resistance of 27 Ω with a tolerance of 0.1%, ensuring accurate performance in demanding applications. With a power rating of .063 W and a rated voltage of 25 V, it delivers reliable operation. The thin film element and surface mount termination make for easy integration, while its compact 0402 size (1 x .5 x .3 mm) saves valuable board space. Trust in our Surface Mount Resistors for optimal performance in your designs. Note: This product is not RoHS compliant.