1-1879208-2

Heilind Number:AMP1-1879208-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879208-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 30R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879208-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:30 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879208-2

Detailed Description

Enhance your circuit performance with this precision CPF 0402 resistor. Measuring just 1 x 0.5 x 0.3 mm, it's perfect for compact electronic designs. With a resistance of 30 ohms and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation. Its power rating of 0.063 W and rated voltage of 25 V make it suitable for various applications. Featuring solder termination and surface mount mounting style, it's easy to integrate into your PCB layout. Trust in its high-quality construction and 25PPM stability for consistent results.