1-1879208-5

Heilind Number:AMP1-1879208-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879208-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 39R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879208-5
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:39 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879208-5

Detailed Description

Enhance circuit precision with our CPF 0402 thin film precision resistor. Measuring just 1 x 0.5 x 0.3 mm, this surface mount resistor packs a punch with a resistance of 39 ohms and a tolerance of 0.1%. Operating at a rated voltage of 25V and a power rating of 0.063W, it ensures reliable performance in demanding applications. With a low temperature coefficient of 25PPM, it guarantees stable operation over a wide range of temperatures. RoHS compliant and featuring solder termination, it's easy to integrate into your design. Ideal for applications requiring high accuracy, this chip resistor from our Surface Mount Resistors line is a must-have for electronic projects.