| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879208-6 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 43 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879208-6 |
1-1879208-6
Specifications
Detailed Description
Enhance circuit precision with our CPF 0402 43R 0.1% 25PPM 1K RL resistor, meticulously crafted for optimal performance. This surface-mount component boasts a compact 0402 size with solder termination, making it ideal for space-constrained applications. With a resistance of 43 Ω and a power rating of .063 W, it can reliably handle up to 25 V. The thin film element ensures accuracy, while a tolerance of .1% guarantees dependable operation. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your design with this high-quality precision resistor.

