1-1879213-0

Heilind Number:AMP1-1879213-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879213-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 32R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879213-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:32.4 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879213-0

Detailed Description

Enhance circuit precision with our CPF 0402 surface mount resistor. This thin film element boasts a resistance of 32.4 Ω with a tight tolerance of .1% and low temperature coefficient of 25PPM. Operating at a rated voltage of 25 V with a power rating of .063 W, it ensures reliable performance in demanding applications. Measuring just 1 x .5 x .3 mm, it's compact yet efficient, ideal for space-constrained PCB designs. With solder termination and RoHS compliance, it's easy to integrate and environmentally friendly. Trust in the quality of our precision resistor for your electronic projects.