1-1879213-1

Heilind Number:AMP1-1879213-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879213-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 33R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879213-1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:33.2 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879213-1

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0402 33.2 ohm thin film surface mount resistor. Featuring a low power rating of .063W and a tight tolerance of .1%, this component ensures accurate performance even in demanding applications. With a rated voltage of 25V, it offers robust protection against voltage fluctuations. The compact 0402 size and solder termination make it easy to integrate seamlessly onto your PCB. RoHS compliant and designed for surface mount installation, this resistor is an essential choice for high-quality circuitry. Elevate your designs with the assurance of consistent and stable resistance.