1-1879213-2

Heilind Number:AMP1-1879213-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879213-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 34R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879213-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:34 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879213-2

Detailed Description

Enhance precision in your electronic projects with our CPF 0402 34Ω thin film resistor. With a tolerance of 0.1% and a low power rating of 0.063W, this component ensures accurate and reliable performance. Operating at a rated voltage of 25V, it is suitable for a variety of applications. Its compact 0402 size and surface mount termination make it easy to integrate onto your PCB. Crafted for durability and quality, this resistor guarantees long-term functionality. Upgrade your designs with this essential component from our Surface Mount Resistors collection.