1-1879213-5

Heilind Number:AMP1-1879213-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879213-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 36R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879213-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:36.5 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879213-5

Detailed Description

Enhance your circuitry with the CPF 0402 Precision Resistor, a component designed for optimal performance in surface mount applications. Featuring a resistance of 36.5 Ω with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, this thin film resistor ensures accurate and stable operation. With a power rating of .063 W and a rated voltage of 25 V, it meets the demands of various electronic systems. The compact 0402 size and solder termination make it easy to integrate, while its RoHS compliance aligns with environmental standards. Trust in the Surface Mount Resistors' reliability for your projects.