1-1879213-6

Heilind Number:AMP1-1879213-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879213-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 37R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879213-6
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:37.4 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879213-6

Detailed Description

Enhance precision in your electronic circuitry with the CPF 0402 thin film resistor. With a resistance of 37.4 Ω and a tolerance of 0.1%, this component ensures accurate performance even under demanding conditions. Operating at a rated voltage of 25 V and a power rating of 0.063 W, it is suitable for a wide range of applications. The surface-mount design and solder termination make installation easy, while the compact dimensions of 1 x 0.5 x 0.3 mm save valuable space on your PCB. Trust in the reliability of this resistor for your critical designs.