1-1879214-2

Heilind Number:AMP1-1879214-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879214-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 422R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879214-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:422 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879214-2

Detailed Description

Enhance precision in your electronic projects with this CPF 0402 resistor. Measuring 1 x .5 x .3 mm and featuring a thin film element, it offers a resistance of 422 Ω with a tight tolerance of .1%. Perfect for surface mount applications, it can handle a power rating of .063 W and is rated for 25 V. With two solder terminations, it ensures secure connectivity. Trust in its reliability, as it boasts a low temperature coefficient of 25PPM. Upgrade your circuitry with this essential component.