1-1879216-2

Heilind Number:AMP1-1879216-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879216-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 64K9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879216-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:64.9 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879216-2

Detailed Description

Enhance precision in your electronic circuits with this CPF 0402 surface mount resistor. Designed for meticulous applications, it offers a resistance of 64.9 KΩ with a tight tolerance of 0.1%. The thin film element ensures reliable performance, while its power rating of .063 W and rated voltage of 25 V make it suitable for various setups. With solder termination and a compact 0402 size, it's easy to integrate onto PCBs. Each pack contains 1,000 resistors, ideal for production needs. Upgrade your designs with this high-quality component that guarantees accuracy and stability in your circuitry.