1-1879216-5

Heilind Number:AMP1-1879216-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879216-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 69K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879216-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:69.8 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879216-5

Detailed Description

Enhance your circuitry with the precision and reliability of this CPF 0402 thin film resistor. Featuring a resistance of 69.8 KΩ with a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Rated for 25 V and with a power rating of .063 W, it guarantees efficient operation. Its compact 0402 size and surface mount termination make it easy to integrate, while its low temperature coefficient of 25PPM ensures stable performance over a wide range of operating conditions. Trust in the quality of this component for your electronic designs.